
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | SIT5356AI-FQ-33VT-20.000000X | 216 | 1 | Cut Tape | ||||||||
| Avnet | SIT5356AI-FQ-33VT-20.000000X | 0 | 250 | 17h | ||||||||
| Arrow Electronics | SIT5356AI-FQ-33VT-20.000000X | 0 | 250 | |||||||||
| Farnell | SIT5356AI-FQ-33VT-20.000000X | 216 | 1 | Cut Tape | 1h | |||||||
| element14 APAC | SIT5356AI-FQ-33VT-20.000000X | 216 | 1 | Cut Tape | 3h |
Download SiTime SIT5356AI-FQ-33VT-20.000000X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of SiTime SIT5356AI-FQ-33VT-20.000000X provided by its distributors.
SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names: