
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1473-1516-1-ND | 10,620 | 1 | Cut Tape | ||||||||
| Avnet | SIT1533AC-H5-DCC-32.768E | 0 | 1K | 10h | ||||||||
| Arrow Electronics | SIT1533AC-H5-DCC-32.768E | 0 | 1K | |||||||||
| Mouser | 788-1533ACH5DCC32.7E | 2,397 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | SIT1533AC-H5-DCC-32.768E | 30,500 | 1 | Tape & Reel | 8h |
Download datasheets and manufacturer documentation for SiTime SIT1533AC-H5-DCC-32.768E.
Download SiTime SIT1533AC-H5-DCC-32.768E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of SiTime SIT1533AC-H5-DCC-32.768E provided by its distributors.
SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:
Download datasheets and manufacturer documentation for SiTime SIT1533AC-H5-DCC-32.768E.