Siretta TANGO9/1.5M/SMAM/S/S/20

Antenna, Whip Panel Mount 433MHZ Ism Omni-directional Antenna, Sma, 150MM
$ 21.142
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Siretta TANGO9/1.5M/SMAM/S/S/20.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago

Inventory History

3 month trend:
-65.69%

Descriptions

Descriptions of Siretta TANGO9/1.5M/SMAM/S/S/20 provided by its distributors.

ANTENNA, WHIP PANEL MOUNT 433MHZ ISM OMNI-DIRECTIONAL ANTENNA, SMA, 150MM
1.5 Rubber rod antenna 3dBi 433MHz 20W Plugin Antennas ROHS
OMNI 433MHZ THROUGH HOLE ANTENNA
Siretta WiFi, Tango 9, 433 MHzISM Band
RF ANTENNA, 433MHZ, 3DBI; Antenna Type:ISM; Frequency Min:-; Frequency Max:433MHz; Antenna Mounting:SMA Connector; Gain:3dBi; VSWR:1.5; Input Power:20W; Input Impedance:50ohm; Antenna Polarization:Linear Vertical; Product Range:TangoRoHS Compliant: Yes

Manufacturer Aliases

Siretta has several brands around the world that distributors may use as alternate names. Siretta may also be known as the following names:

  • Siretta Ltd