Siretta TANGO420/2.5M/SMAM/SMAM/S/S/17

Antenna, Puck Panel 3G/4G Dual Port Mimo Antenna, 2X Sma, 2.5M RG174
$ 37.084
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Siretta TANGO420/2.5M/SMAM/SMAM/S/S/17.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago

Inventory History

3 month trend:
-51.59%

Descriptions

Descriptions of Siretta TANGO420/2.5M/SMAM/SMAM/S/S/17 provided by its distributors.

ANTENNA, PUCK PANEL 3G/4G DUAL PORT MIMO ANTENNA, 2X SMA, 2.5M RG174
Siretta TANGO420/2.5M/SMAM/SMAM/S/S/17 4G LTE/3G MIMO 2 Port Antenna
Siretta , Tango 420, 2dBi, SMA
4G LTE/3G MIMO, 2 PORT DIVERSITY
RF ANTENNA, 690MHZ TO 2700MHZ, 3DB; Antenna Type:MIMO WiFi; Frequency Min:690MHz; Frequency Max:2700MHz; Antenna Mounting:-; Gain:3dB; VSWR:2.6; Input Power:60W; Input Impedance:50ohm; Antenna Polarization:Horizontal / Vertical RoHS Compliant: Yes

Manufacturer Aliases

Siretta has several brands around the world that distributors may use as alternate names. Siretta may also be known as the following names:

  • Siretta Ltd