Siretta TANGO38B/1M/SMAM/S/S/17

Antenna, Puck Omni-directional Telemetry, 915MHz ISM Band Panel Mount, SMA, 1m
$ 22.213
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Siretta TANGO38B/1M/SMAM/S/S/17.

RS (Formerly Allied Electronics)

Datasheet3 pages6 years ago

Inventory History

3 month trend:
+151%

Descriptions

Descriptions of Siretta TANGO38B/1M/SMAM/S/S/17 provided by its distributors.

Antenna, Puck Omni-directional Telemetry, 915MHz ISM Band Panel Mount, SMA, 1m
ISM BAND BOLT THROUGH ANTENNA, 915MHZ;
915MHZ ANTENNA 1M CABLE,SMA MALE CONN
RF ANTENNA, 915MHZ, 2DB; Antenna Type:ISM Band; Frequency Min:-; Frequency Max:915MHz; Antenna Mounting:Screw; Gain:2dB; VSWR:1.5; Input Power:50W; Input Impedance:50ohm; Antenna Polarization:Vertical; Product Range:Tango RoHS Compliant: Yes

Manufacturer Aliases

Siretta has several brands around the world that distributors may use as alternate names. Siretta may also be known as the following names:

  • Siretta Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TANGO38B/1M/SMAM/S/S17