Siretta DELTA6A/X/SMAM/S/S/11

Quad Band GSM, 3G and ISM Swivel Antenna
$ 11.202
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Siretta DELTA6A/X/SMAM/S/S/11.

Newark

Datasheet3 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.52%

Descriptions

Descriptions of Siretta DELTA6A/X/SMAM/S/S/11 provided by its distributors.

Quad Band GSM, 3G and ISM Swivel Antenna
SWIVEL ANTENNA, DIRECT MOUNT, SMA; Antenna Type: Whip; Frequency Min: 850MHz; Frequency Max: 2.1GHz; Antenna Mounting: SMA Connector; Gain: 6.76dBi; VSWR: -; Input Power: -; Input Impedance: 50ohm; Antenna Polarisation: Vertical;
Rf Antenna, 850Mhz To 2.1Ghz, 6.76Dbi; Antenna Type:5G/4G/3G/2G/Lte/Umts/Bluetooth/Zigbee/Ism/Lora/Sigfox/Wifi/Gsm/Z-Wave; Frequency Min:850Mhz; Frequency Max:2.1Ghz; Antenna Mounting:Sma Connector; Vswr:- Rohs Compliant: Yes |Siretta DELTA6A/X/SMAM/S/S/11

Manufacturer Aliases

Siretta has several brands around the world that distributors may use as alternate names. Siretta may also be known as the following names:

  • Siretta Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • DELTA6A/X/SMAM/SS11
  • DELTA6AXSMAMSS11