Siretta DELTA5A/X/SMAM/S/S/17

Siretta DELTA5A/x/SMAM/S/S/17 ISM Flexi Antenna
$ 6.397
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Siretta DELTA5A/X/SMAM/S/S/17.

Newark

Datasheet2 pages12 years ago

Inventory History

3 month trend:
-94.03%

Descriptions

Descriptions of Siretta DELTA5A/X/SMAM/S/S/17 provided by its distributors.

Siretta DELTA5A/x/SMAM/S/S/17 ISM Flexi Antenna
Antenna, Direct Connect, Sma; Antenna Type:Whip; Frequency Min:-; Frequency Max:868Mhz; Antenna Mounting:Sma Connector; Gain:3Dbi; Vswr:-; Input Power:-; Input Impedance:50Ohm; Antenna Polarisation:Vertical; Product Range:Delta 5A Rohs Compliant: Yes |Siretta DELTA5A/X/SMAM/S/S/17
RF ANT 868MHZ WHIP STR SMA MALE

Manufacturer Aliases

Siretta has several brands around the world that distributors may use as alternate names. Siretta may also be known as the following names:

  • Siretta Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • DELTA5A/X/SMAM/SS17
  • DELTA5AXSMAMSS17