Siretta DELTA22B/X/SMAM/S/S/20

Antenna, Omnidirectional Antenna, Sma Male, 915MHZ, 3 Dbi, Ism Band, Delta
$ 6.361
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Siretta DELTA22B/X/SMAM/S/S/20.

RS (Formerly Allied Electronics)

Datasheet2 pages7 years ago

Inventory History

3 month trend:
+308%

Descriptions

Descriptions of Siretta DELTA22B/X/SMAM/S/S/20 provided by its distributors.

ANTENNA, OMNIDIRECTIONAL ANTENNA, SMA MALE, 915MHZ, 3 DBI, ISM BAND, DELTA
1.6 Rubber rod antenna 3dBi 915MHz 50W - Antennas ROHS
915MHZ ISM BAND 115MM SMALL ANTE
915Mhz Ism Band 115Mm Small Antenna; Antenna Type:Whip; Frequency Min:-; Frequency Max:915Mhz; Antenna Mounting:Sma Connector; Gain:3Dbi; Vswr:1.6; Input Power:50W; Input Impedance:50Ohm; Antenna Polarisation:Vertical; Product Rohs Compliant: Yes |Siretta DELTA22B/X/SMAM/S/S/20

Manufacturer Aliases

Siretta has several brands around the world that distributors may use as alternate names. Siretta may also be known as the following names:

  • Siretta Ltd