Siretta ADAPT/SMAM/SMAF

Coaxial Connector Adapter
$ 3.412

Price and Stock

Inventory History

3 month trend:
-8.88%

Descriptions

Descriptions of Siretta ADAPT/SMAM/SMAF provided by its distributors.

Coaxial Connector Adapter
RF ADAPTER, SMA PLUG-SMA JACK, 50 OHM;
RF ADAPTER - SMA MALE TO SMA FEMALE
RF ADAPTOR, SMA PLUG-SMA JACK, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Plug; Convert To Coax Type:SMA; Convert To Gender:Jack; Adapter Body Style:Straight Adaptor; Impedance:50ohm; Connector Type:Intra Series Coaxial RoHS Compliant: Yes

Manufacturer Aliases

Siretta has several brands around the world that distributors may use as alternate names. Siretta may also be known as the following names:

  • Siretta Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADAPTSMAMSMAF