MaxLinear SPX29503U5-L

Adjustable Positive LDO Regulator, 0.6V Dropout, PSFM5
$ 1.585
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SPX29503U5-L.

IHS

Datasheet11 pages22 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-05-31
LTD Date2007-11-30

Descriptions

Descriptions of MaxLinear SPX29503U5-L provided by its distributors.

Adjustable Positive LDO Regulator, 0.6V Dropout, PSFM5
IC REG LINEAR ADJ LDO REGULATOR
ADJUSTABLE LDO REGULATOR
IC,SM LDO, 5A, ADJ ; Voltage regulator type:LDO; Voltage, output:1.25V; Current, output max:5A; Voltage, input max:16V; Temp, op. min:-40(degree C); Temp, op. max:125(degree C); Pins, No. of:5; Base number:29503; Case style:TO220; RoHS Compliant: Yes

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPX29503U5L