MaxLinear SP791EN-L

GULL WING RoHS Compliant DUAL Not Qualified voltage reference device 4.9mm 1.75mm 85C 5.5V
$ 1.645
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP791EN-L.

IHS

Datasheet19 pages25 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60

Descriptions

Descriptions of MaxLinear SP791EN-L provided by its distributors.

GULL WING RoHS Compliant DUAL Not Qualified voltage reference device 4.9mm 1.75mm 85C 5.5V
Voltage Supervisor/Reset IC, Fixed, 2 Channel, PDSO16
IC SUPERVISOR 1 CHANNEL 16SOIC
POWER SUPPLY MANAGEMENT CIRCUIT,
Voltage Detector / Microprocessor Supervisor IC; Threshold Voltage, Vtrip:4.65V; Supply Current:40µA; Reset Type:Active-Low; Real Time Clock:No; Output Current Max:250mA; Power Dissipation, Pd:696mW; Supply Voltage Min:0V ;RoHS Compliant: Yes
SUPERVISORY CIRCUIT LOW POWER, 791; Threshold Voltage:4.65V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:4.75V; Supply Voltage Max:5.5V; Reset Type:Active-Low; Digital IC Case:NSOIC; No. of Pins:16Pins; Delay Time:200ms; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 2 - 1 year; Base Number:791; Dropout Voltage Vdo:4.65V; IC Generic Number:791; Logic Function Number:791; Operating Temperature Range:-40°C to +85°C; Output Current Max:25mA; Power Dissipation Pd:696mW; Supply Current:40µA; Supply Voltage Range:4.75V to 5.5V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar