MaxLinear SP7618ER-L

LED Driver, 2-Segment, DSO8
$ 0.672
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP7618ER-L.

IHS

Datasheet10 pages19 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60

Descriptions

Descriptions of MaxLinear SP7618ER-L provided by its distributors.

LED Driver, 2-Segment, DSO8
IC,SM DRIVER, LEDIC,SM DRIVER, LED; Driver IC type:LED; Pins, No. of:8; Base number:7618; Case style:DFN; SMD:1; Temp, op. max:85(degree C); Temp, op. min:-40(degree C); Voltage, output max:6V; Voltage, supply max:6V RoHS Compliant: Yes

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar