MaxLinear SP7615ER-L

LED Driver, 4-Segment, DSO8
Obsolete
Datasheet

Price and Stock

DistributorSKUMinPkg
Nexxon Inc. (USA)SP7615ER-LContact
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP7615ER-L.

IHS

Datasheet12 pages20 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-07-18
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2009-06-30
LTD Date2009-09-30

Descriptions

Descriptions of MaxLinear SP7615ER-L provided by its distributors.

LED Driver, 4-Segment, DSO8
LED DRIVER STAR, SMD, 7615, DFN-8; Voltage, Input Max:16V; Max Output Current:0.6A; Voltage, Output Max:6V; No. of Outputs:4; Power Dissipation:1.1W; Voltage, Supply Min:4.5V; Voltage, Supply Max:16V; Termination Type:SMD; Case Style:DFN; No. of Pins:8; Operating Temperature Range:-55°C to +150°C; Temp, Op. Max:150°C; Temp, Op. Min:-55°C; Base Number:7615; IC Generic Number:7615; Logic Function Number:7615; Voltage, Output:6V; Voltage, Output Min:4.5V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar