MaxLinear SP7614AEC6-L

LED Driver IC; Device Type: LED; Supply Voltage Min: 3.3V; Supply Voltage Max: 1V; Termination Type: SMD; ...
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP7614AEC6-L.

IHS

Datasheet15 pages18 years ago

Future Electronics

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-11-30
LTD Date2010-02-28

Descriptions

Descriptions of MaxLinear SP7614AEC6-L provided by its distributors.

LED Driver IC; Device Type: LED; Supply Voltage Min: 3.3V; Supply Voltage Max: 1V; Termination Type: SMD;...
2-4 Channel Low Dropout Linear LED Driver
LED Driver, 2-Segment, PDSO6
LED DRIVER LDO, SMD, 7614, SC-70-6; Topology:Common Anode; No. of Outputs:2; Output Current:20mA; Output Voltage:1V; Input Voltage:3.3V to 5.5V; Operating Temperature Range:-40°C to +85°C; Driver Case Style:SC-70; Base Number:7614; Device Type:LED; IC Generic Number:7614; Input Voltage Max:6V; Input Voltage Min:-0.3V; Interface Type:Parallel, Common Anode; LED Display Type:LED; Logic Function Number:7614; No. of Pins:6; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:80mA; Package / Case:SC-70; Power Dissipation Pd:190mW; Supply Voltage Max:5.5V; Termination Type:SMD

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP7614AEC6L