MaxLinear SP6687ER1-L

IC Led Driver Rgltr Pwm 16QFN
$ 0.285
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP6687ER1-L.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-05-31
LTD Date2007-11-30

Descriptions

Descriptions of MaxLinear SP6687ER1-L provided by its distributors.

IC LED DRIVER RGLTR PWM 16QFN
SP6687 - 4 CHANNEL CHARGE PUMP W
LED Driver, 4-Segment
CHARGE PUMP LED DRIVER, SMD, 6687; No. of Pins:16Pins; Output Voltage Min:-300mV; Output Voltage Max:6V; Operating Temperature Max:85°C; MSL:-; Base Number:6687; IC Generic Number:6687; Logic Function Number:6687; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Current Max:0.03A; Output Voltage:5.5V; Supply Voltage Max:6V; Termination Type:Surface Mount Device

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP6687ER1L