MaxLinear SP6122ACU-L

Switching Controller, Current-mode, 2A, 390kHz Switching Freq-Max, PDSO8
$ 0.672
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP6122ACU-L.

IHS

Datasheet19 pages20 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60

Descriptions

Descriptions of MaxLinear SP6122ACU-L provided by its distributors.

Switching Controller, Current-mode, 2A, 390kHz Switching Freq-Max, PDSO8
2 A SWITCHING CONTROLLER 390 kHz SWITCHING FREQ-MAX PDSO8
SWITCHING CONTROLLER, CURRENT-MO
Pulse Width Modulation (PWM) Controller IC; Controller Type:PWM; Input Voltage Primary Max:5.5V; Output Voltage Max:3.3V; Output Current Max:2A; Output Type:Voltage; Frequency:300kHz; Supply Voltage Min:3V; Termination Type:SMD ;RoHS Compliant: Yes
BUCK CONTROLLER PFET LOW VOLT, 6122; Supply Voltage Min:3V; Supply Voltage Max:5.5V; No. of Outputs:1 Output; Duty Cycle (%):-; Controller IC Case Style:MSOP; No. of Pins:8Pins; Switching Frequency:390kHz; Topology:Buck (Step Down); Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:-; Base Number:6122; IC Generic Number:6122; IC Temperature Range:Commercial; Logic Function Number:6122; No. of Outputs:1Outputs; Operating Temperature Range:0°C to +70°C; Output Current:5A; Output Voltage:1.5V; Primary Input Voltage:5.5V; Voltage Vcc:7V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar