Transceiver IC; Transceiver Type:Transmitter/Receiver; Data Rate Max:120Kbps; Package/Case:24-DIP; Leaded Process Compatible:No; No. of Drivers:4; No. of Receivers:4; No. of Transceivers:4; Supply Voltage Max:5V RoHS Compliant: Yes
TRANSCEIVER RS-232 +5V, DIP24, 208; Device Type:Line Driver / Receiver; No. of Drivers:4Drivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:DIP; No. of Pins:24Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:-; IC Generic Number:208; Base Number:208; Data Rate:230Kbps; Line, Bus Drive, Receive, Transceiver Type:RS-232; Logic Function Number:208; Operating Temperature Range:-40°C to +85°C; Power Dissipation Pd:1300mW; Shutdown Current:1µA; Supply Current:3mA; Supply Voltage:5V; Supply Voltage Range:4.5V to 5.5V; Voltage Vcc:6V