Simpson SE-360

Encoder, Quadrature, 35 ma @ 15 VDC (typ.), 15 VDC (typ.), 0 to 65 C
$ 383.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Simpson SE-360.

Descriptions

Descriptions of Simpson SE-360 provided by its distributors.

ENCODER, QUADRATURE, 35 MA @ 15 VDC (TYP.), 15 VDC (TYP.), 0 TO 65 C
Counter S.E. Encoder, 360 Ppr Counter
Counters FREQ 120VAC QUAD 12V
Incremental Rotary Encoder; Encoder Technology:Mechanical; Encoder Type:Incremental; Encoder Resolution:360Ppr; No. Of Detents:-; Orientation:Horizontal; Push Switch:Without Push Switch; Encoder Output:Quadrature; Shaft Length:19.6Mmrohs Compliant: No |Simpson SE-360

Manufacturer Aliases

Simpson has several brands around the world that distributors may use as alternate names. Simpson may also be known as the following names:

  • SIMPSON ELECTRIC
  • SMPSON
  • Simpson Electric Company
  • SIMPSON ELECTR
  • INSULATED TOOLS
  • SIMPSON ELECTRIC COMPANY-DISTRIB DV
  • SIMPSON DISTR CTR

Part Number Aliases

This part may be known by these alternate part numbers:

  • SE 360
  • SE360