Simpson S662-1-1-2-0-0

Counter Batch, 120Vac, Plse, 2R Counter
$ 442.662
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Simpson S662-1-1-2-0-0.

Master Electronics

Datasheet5 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Simpson S662-1-1-2-0-0 provided by its distributors.

Counter Batch, 120Vac, Plse, 2R Counter
COUNTER,120 VAC,PULSE INPUT,W/2 MECH.RELAY
Batch Counter; No. Of Digits/Alpha:6; Digit Height:14.2Mm; Supply Voltage Min:108Vac; Supply Voltage Max:264Vac; Panel Cutout Height:44.96Mm; Panel Cutout Width:91.95Mm; Operating Temperature Min:0°C; Operating Temperature Max:40°Crohs Compliant: Na |Simpson S662-1-1-2-0-0

Manufacturer Aliases

Simpson has several brands around the world that distributors may use as alternate names. Simpson may also be known as the following names:

  • SIMPSON ELECTRIC
  • SMPSON
  • Simpson Electric Company
  • SIMPSON ELECTR
  • INSULATED TOOLS
  • SIMPSON ELECTRIC COMPANY-DISTRIB DV
  • SIMPSON DISTR CTR

Part Number Aliases

This part may be known by these alternate part numbers:

  • S66211200