Simpson S660-1-2-2-1-0

SIMPSON ELECTRIC S66012210 Counter Totl, 120Vac, Quad, 2R, 12V
$ 482.803
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Simpson S660-1-2-2-1-0.

Master Electronics

Datasheet5 pages11 years ago

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Simpson S660-1-2-2-1-0 provided by its distributors.

SIMPSON ELECTRIC S66012210 Counter Totl, 120Vac, Quad, 2R, 12V
Totalizing Counter, 120VAC, 6 Digit,
Totalizing Counter; No. Of Digits/Alpha:6; Digit Height:14.2Mm; Supply Voltage Min:108Vac; Supply Voltage Max:264Vac; Panel Cutout Height:44.96Mm; Panel Cutout Width:91.95Mm; Operating Temperature Min:0°C; Product Range:- Rohs Compliant: Na |Simpson S660-1-2-2-1-0

Manufacturer Aliases

Simpson has several brands around the world that distributors may use as alternate names. Simpson may also be known as the following names:

  • SIMPSON ELECTRIC
  • SMPSON
  • Simpson Electric Company
  • SIMPSON ELECTR
  • INSULATED TOOLS
  • SIMPSON ELECTRIC COMPANY-DISTRIB DV
  • SIMPSON DISTR CTR

Part Number Aliases

This part may be known by these alternate part numbers:

  • S66012210