Simpson H335-1-15-020

Panel Meter, Volt, Elec, Led, Range 600VDC, Cut-out 3.62X1.77", 3-1/2 Dig, 0.56" Digh
$ 440.858
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Simpson H335-1-15-020.

Master Electronics

Datasheet5 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+100%

Descriptions

Descriptions of Simpson H335-1-15-020 provided by its distributors.

PANEL METER, VOLT, ELEC, LED, RANGE 600VDC, CUT-OUT 3.62X1.77",3-1/2 DIG,0.56" DIGH
SIMPSON ELECTRIC H335115020 Panel Meter 3.5,120V,600Vdc,2R
DIGITAL METER,3.5,120VAC,600VDC,NO
Voltage Meter; Panel Cutout Height:1.77"; Panel Cutout Width:3.62"; IP/NEMA Rating:4X; Full Scale Range:± 1999; Display Mode:LED; Meter Signal Input:Voltage; Meter Output:Voltage; Signal Input Type:600VDC Voltage ;RoHS Compliant: NA

Manufacturer Aliases

Simpson has several brands around the world that distributors may use as alternate names. Simpson may also be known as the following names:

  • SIMPSON ELECTRIC
  • SMPSON
  • Simpson Electric Company
  • SIMPSON ELECTR
  • INSULATED TOOLS
  • SIMPSON ELECTRIC COMPANY-DISTRIB DV
  • SIMPSON DISTR CTR

Part Number Aliases

This part may be known by these alternate part numbers:

  • H335-1-15-0-2-0
  • H3351-15-020
  • H335115020