Temperature Meter; No. Of Digits/Alpha:4-1/2; Meter Function:Temperature; Meter Range:-200°C To +1200°C; Digit Height:14.2Mm; Panel Cutout Height:1.77"; Panel Cutout Width:3.62"; Supply Voltage Min:108Vac; Supply Voltage Max:132Vacrohs Compliant: No |Simpson F45-1-80-0-C