Simpson F45-1-71-0

Panel Meter, Digital, 4-1/2 Digit Led, 120 V AC, 4-20 ma Process
$ 367.731
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Simpson F45-1-71-0.

Master Electronics

Datasheet4 pages20 years ago

Newark

RS (Formerly Allied Electronics)

Related Parts

PANEL METER, 4.5 DIGIT LCD, NEG., 85-250VAC@40-440HZ,4VA@85-250VAC, INPUT 4-20MA
SimpsonF45-1-12-0
PANEL METER, VOLT, ELEC, LED, RANGE 2VDC, CUT-OUT 3.62X1.77",4-1/2 DIG,0.56" DIGH
PANEL METER, 4.5 DIGIT LCD, 85-250VAC@40-440HZ, 4VA@85-250VAC, INPUT 4-20MA

Descriptions

Descriptions of Simpson F45-1-71-0 provided by its distributors.

PANEL METER, DIGITAL, 4-1/2 DIGIT LED, 120 V AC, 4-20 MA PROCESS
SIMPSON ELECTRIC F45-1-71-0 Digital Panel Meter,Process
Digital Panel Meters DCP 4-20mA 4.5
4 1/2 Digit, 120 VAC Power, 4-20
Process Meter; Núm. De Dígitos/Caracteres:4-1/2; Función De Medición:Corriente Cc; Rango Del Medidor:4Ma A 20Ma; Altura Del Dígito:14.2Mm; Altura De Encastre Del Panel:44.96Mm; Anchura De Encastre Del Panel:91.95Mm |Simpson F45-1-71-0

Manufacturer Aliases

Simpson has several brands around the world that distributors may use as alternate names. Simpson may also be known as the following names:

  • SIMPSON ELECTRIC
  • SMPSON
  • Simpson Electric Company
  • SIMPSON ELECTR
  • INSULATED TOOLS
  • SIMPSON ELECTRIC COMPANY-DISTRIB DV
  • SIMPSON DISTR CTR

Part Number Aliases

This part may be known by these alternate part numbers:

  • F451710