Simpson 37026

Current Transformer Three-phase, Gima Series Meter, 2.0 Va @ 60 Hz
$ 179.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Simpson 37026.

Electro Sonic

Datasheet1 page20 years ago

Newark

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+16.67%

Descriptions

Descriptions of Simpson 37026 provided by its distributors.

CURRENT TRANSFORMER THREE-PHASE, GIMA SERIES METER, 2.0 VA @ 60 HZ
Simpson Electric 37026 Current Transformer, Three-Phase, 50-400Hz, 0.6kV, 7.13in x 3.22in x 2.22in
Analog Panel Meters Current Transformer
Current Transformer, 0 to 50A, 0 to 5A
Current Transformer, 50:5 3 Phase,
Current Transformer; Relación De Sintonizado:50:5; Corriente De Entrada:50A; Frecuencia Mínima:50Hz; Frecuencia Máxima:400Hz; Montaje De Transformador:Panel; Configuración Del Devanado:50:5; Corriente Nominal Del Secundario:5A |Simpson 37026

Manufacturer Aliases

Simpson has several brands around the world that distributors may use as alternate names. Simpson may also be known as the following names:

  • SIMPSON ELECTRIC
  • SMPSON
  • Simpson Electric Company
  • SIMPSON ELECTR
  • INSULATED TOOLS
  • SIMPSON ELECTRIC COMPANY-DISTRIB DV
  • SIMPSON DISTR CTR