Simpson 37022

Transformer; Current; To monitor AC current; 200: 5; 50 to 400 Hz; + 1%; Screw
$ 50.755

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Simpson 37022.

Newark

Datasheet68 pages19 years ago

RS (Formerly Allied Electronics)

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35

Descriptions

Descriptions of Simpson 37022 provided by its distributors.

Transformer;Current;To monitor AC current;200:5;50 to 400 Hz;+ 1%;Screw
CURRENT TRANSFORMER 40:1 200A PRIMARY 5A SECONDARY 50-400HZ PANEL MOUNT
Current Transformer, 200:5A, 1% Accuracy Class
Current Transformer, 0 to 200A, 0 to 5A
Current Transformer, 200:5, 5VA
Analog Panel Meters CUR XFMR SCREW 200/5
CURRENT XFMR, SCREW, 200/5 AMPS
Current Transformer; Ct Construction:Donut; Current Ratio:200:5; Accuracy Class:Class 1; Power Rating:5Va; Window Diameter:40Mm; Frequency Range:50Hz To 400Hz; Transformer Mounting:Feet Mount; Transformer Terminals:Stud Rohs Compliant: No |Simpson 37022

Manufacturer Aliases

Simpson has several brands around the world that distributors may use as alternate names. Simpson may also be known as the following names:

  • SIMPSON ELECTRIC
  • SMPSON
  • Simpson Electric Company
  • SIMPSON ELECTR
  • INSULATED TOOLS
  • SIMPSON ELECTRIC COMPANY-DISTRIB DV
  • SIMPSON DISTR CTR