Simpson 21242

Thermocouple, J, 316 Stainless Steel, Black, 2.5 Sec., 1500 F (max.)
$ 121.587
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Simpson 21242.

Master Electronics

Datasheet68 pages19 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Simpson 21242 provided by its distributors.

THERMOCOUPLE, J, 316 STAINLESS STEEL, BLACK, 2.5 SEC., 1500 F (MAX.)
SIMPSON ELECTRIC 21242 Thermocouple,J,Metal Transition,12
Analog Panel Meters THERMOCOUPLEJMETAL T
ER - Thermocouple; J; 316 Stai
RS APAC
Thermocouple; Thermocouple Type:J; Sensor Body Material:Stainless Steel; Lead Length - Imperial:-; Lead Length - Metric:-; Probe Length - Imperial:-; Probe Length - Metric:-; Probe Diameter - Imperial:-; Probe Diameter - Metric:- Rohs Compliant: No |Simpson 21242

Manufacturer Aliases

Simpson has several brands around the world that distributors may use as alternate names. Simpson may also be known as the following names:

  • SIMPSON ELECTRIC
  • SMPSON
  • Simpson Electric Company
  • SIMPSON ELECTR
  • INSULATED TOOLS
  • SIMPSON ELECTRIC COMPANY-DISTRIB DV
  • SIMPSON DISTR CTR