Current Meter; Meter Function:Ac Current; Meter Range:0A To 10A; Panel Cutout Height:-; Panel Cutout Width:-; Product Range:-; Accuracy:+/-2 %; Current Meter Range:0-10 A; Display Accuracy ±:2%; Meter Movement:Iron-Vane Rohs Compliant: Na |Simpson 17745