Voltage Meter; Meter Function:Ac Voltage; Meter Range:0V To 10V; Panel Cutout Height:-; Panel Cutout Width:-; Product Range:-; Accuracy:+/-2 %; Display Accuracy ±:2%; Meter Movement:Iron-Vane; Meter Shape:Round; Scale Length:58.4Mm Rohs Compliant: Na |Simpson 08420