Test Probe; Test Connector Type A:-; Test Connector Type B:-; Lead Length - Imperial:-; Lead Length - Metric:-; Insulator Colour:-; Current Rating:-; Voltage Rating:-; Product Range:-; For Use With:Simpson Test Equipments Rohs Compliant: No |Simpson 02151