Simco 91-6422E-AC-01

Point of Use Ionizing Blower with LED Indicator and In-Tool U-Bracket, Power Supply Sold Separately
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 91-6422E-AC-01. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Simco 91-6422E-AC-01.

Newark

Datasheet2 pages15 years ago

element14

All-Spec

Descriptions

Descriptions of Simco 91-6422E-AC-01 provided by its distributors.

Point of Use Ionizing Blower with LED Indicator and In-Tool U-Bracket, Power Supply Sold Separately
BENCHTOP IONIZER; Depth:63mm; Flow Rate Max:23cu.ft/min; Height:111mm; Ionizer Type:Hand Held; Mounting Type:Bracket; Supply Voltage V AC:24V; Width:83mm
Benchtop Ionizer; Ionizer Type:Benchtop; Supply Voltage Vac:24V; Altura:111Mm; Anchura:83Mm; Profundidad:63Mm; Rango De Flujo Máx.:23Cu.ft/Min |Simco-Ion 91-6422E-AC-01

Manufacturer Aliases

Simco has several brands around the world that distributors may use as alternate names. Simco may also be known as the following names:

  • Simco-Ion
  • THE SIMCO COMPANY