Simco 4010723

Electrostatic Field Meter, 22KV, Lcd
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 4010723. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Simco 4010723.

element14 APAC

Datasheet1 page20 years ago

All-Spec

Newark

Descriptions

Descriptions of Simco 4010723 provided by its distributors.

ELECTROSTATIC FIELD METER, 22KV, LCD
Static Charge Test Meter; High Range Min:1kV; High Range Max:22kV; Display Type:LCD; Accuracy %:10%; External Height:123mm; External Width:73mm; External Depth:25mm; Weight:170g ;RoHS Compliant: NA

Manufacturer Aliases

Simco has several brands around the world that distributors may use as alternate names. Simco may also be known as the following names:

  • Simco-Ion
  • THE SIMCO COMPANY