Simco 4010442

POWER SUPPLY, LINEAR, 7KV; Power Supply Output Type: Fixed; No. of Outputs: 1; Output Voltage: 7kV; Power Rating:...
$ 2,112.71
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark401044211

Datasheets & Documents

Download datasheets and manufacturer documentation for Simco 4010442.

Newark

Datasheet2 pages14 years ago

Descriptions

Descriptions of Simco 4010442 provided by its distributors.

POWER SUPPLY, LINEAR, 7KV; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage:7kV; Power Rating:20VA; Input Voltage:120VAC; Length:6.4"; Width:3.8"; Height:4.5"
Power Supply, Linear, 7Kv; Tipo De Salida De Alimentación:Fixed; Tensión De Entrada Ac Mín.:-; Tensión De Entrada Ac Máx.:120V; Potencia Nominal:20Va; Tensión De Salida:7Kv; Corriente De Salida:-; Núm. De Salidas:1; Altura:4.5" |Simco-Ion 4010442

Manufacturer Aliases

Simco has several brands around the world that distributors may use as alternate names. Simco may also be known as the following names:

  • Simco-Ion
  • THE SIMCO COMPANY