Silvertel EVALAG5712LPB

Evaluation board for Ag5712-LPB
$ 142.86

Inventory History

3 month trend:
-25.53%

Descriptions

Descriptions of Silvertel EVALAG5712LPB provided by its distributors.

Evaluation board for Ag5712-LPB
EVAL BOARD, POE+ MODULE, 12V, 24W;
EVAL BOARD, PWR OVER ETHERNET MOD; Silicon Manufacturer:Silvertel; Silicon Core Number:Ag5712LPB; Kit Application Type:Power Management; Application Sub Type:Power Over Ethernet (POE+) Module; Kit Contents:Evaluation Board Ag5712LPB RoHS Compliant: Yes

Manufacturer Aliases

Silvertel has several brands around the world that distributors may use as alternate names. Silvertel may also be known as the following names:

  • Silver Telecom
  • SILVER TELECOM LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVALAG5712-LPB