Silvertel AG7010

Buck Converter Module, 10A, Non-isolated DC-DC converter, 8V-24V In, 3.3V-12.7V Out, SMT.
$ 13

Price and Stock

Inventory History

3 month trend:
-8.14%

CAD Models

Download Silvertel AG7010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Silvertel AG7010 provided by its distributors.

Buck Converter Module, 10A, Non-isolated DC-DC converter, 8V-24V In, 3.3V-12.7V Out, SMT.
DC-DC Converter, 3V-12.7V, 10A;
BUCK CONVERTER MODULE, 10A, NON-
DC/DC CONVERTER, 3 TO 12.7V, 10A; Power Supply Applications:-; DC / DC Converter Type:Module; Output Power Max:127W; Output Voltage Min:3V; Output Voltage Max:12.7V; Output Current Max:10A; DC / DC Converter Output Type:Adjustable RoHS Compliant: Yes

Manufacturer Aliases

Silvertel has several brands around the world that distributors may use as alternate names. Silvertel may also be known as the following names:

  • Silver Telecom
  • SILVER TELECOM LTD