Silvertel AG210

Led Driver, Dc/dc, Constant Current, 12W;
$ 16.25

Price and Stock

Inventory History

3 month trend:
-0.44%

CAD Models

Download Silvertel AG210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Silvertel AG210 provided by its distributors.

LED DRIVER, DC/DC, CONSTANT CURRENT, 12W;
POE-ENABLED LED DRIVER, IEEE802.
LED DRIVER CC BUCK 5-12V 300MA
LED DRIVER, DC/DC, I2C, PWM, 12W; Power Supply Applications:LED Lighting; Product Range:-; Output Power Max:12W; Output Voltage Max:12V; Output Current:1A; Dimming Control Type:I2C, PWM; DC / DC Converter Output Type:Adjustable RoHS Compliant: Yes

Manufacturer Aliases

Silvertel has several brands around the world that distributors may use as alternate names. Silvertel may also be known as the following names:

  • Silver Telecom
  • SILVER TELECOM LTD