Silvertel AG1171S

Low cost ringing SLIC with single 3-5V supply. SIP
$ 7.43

Price and Stock

Inventory History

3 month trend:
-82.05%

Descriptions

Descriptions of Silvertel AG1171S provided by its distributors.

Low cost ringing SLIC with single 3-5V supply. SIP
Interface Modules Subscriber Line Interface Circuit (SLIC), Short Loop, Fixed 600ohm Input & Network Balance Impedance, Internal Ringing, 3.3V to 5V Supply Voltage, Single-in-line (SIL)
SUBSCRIBER LINE INTERFACE CIRCUIT, SIP14; IC Interface Type:Line; Interface Applications:Internet Telephony, Fixed Cellular Terminals, Fixed Wireless Terminals and WLL Terminal; Supply Voltage Min:3.1V; Supply Voltage Max:5.5V RoHS Compliant: Yes

Manufacturer Aliases

Silvertel has several brands around the world that distributors may use as alternate names. Silvertel may also be known as the following names:

  • Silver Telecom
  • SILVER TELECOM LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • AG1171-S