Silicon Power SP512GBSS3A55S25

Ace A55 2.5" Internal SSD (3D NAND) 512

Price and Stock

DistributorSKUMinPkg
Win SourceWS-SP512GBSS3A55S2551
13h

Inventory History

3 month trend:
-24.20%

Descriptions

Descriptions of Silicon Power SP512GBSS3A55S25 provided by its distributors.

Ace A55 2.5" Internal SSD (3D NAND) 512
RS APAC
512GB 2.5" SATA III Internal SSD
HDD / SSD Form Factor = 2.5" / SSD Interface = SATA III / SSD Storage Capacity GB = 512 / Read Speed MB/s = 560 / Write Speed MB/s = 530 / Height mm = 7 / Series = ACE A55

Images

Manufacturer Aliases

Silicon Power has several brands around the world that distributors may use as alternate names. Silicon Power may also be known as the following names:

  • SILICON POWER COMPUTER & COMMUNICATIONS INC
  • SILICON POWER CUBE CORP
  • Silicon Power Cube
  • Silicon Power Corpor