Silicon Power SP008GBSTHBU1V10SP

Memory Capacity GB = 8 / Memory Card Format = microSD / Memory Card Type = microSDHC / Read Speed MB/s = 40 / Write...

Submit Request for Quote

Unfortunately we do not know of any distributors for SP008GBSTHBU1V10SP. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
-14.92%

Descriptions

Descriptions of Silicon Power SP008GBSTHBU1V10SP provided by its distributors.

Memory Capacity GB = 8 / Memory Card Format = microSD / Memory Card Type = microSDHC / Read Speed MB/s = 40 / Write Speed MB/s = 15 / Memory Card Bus = UHS-I / Memory Card Bus = U1 / Memory Card Bus = Class 10 / Adapter Included = Yes / Series = Elite / Colour = Black / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Warranty = 5 Years

Manufacturer Aliases

Silicon Power has several brands around the world that distributors may use as alternate names. Silicon Power may also be known as the following names:

  • SILICON POWER COMPUTER & COMMUNICATIONS INC
  • SILICON POWER CUBE CORP
  • Silicon Power Cube
  • Silicon Power Corpor