Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Silicon Lab WT12-A-AI

Bluetooth v2.1 + EDR SMART SOC Class II 2.1781Mbps 31-Pin SMD T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab WT12-A-AI.

element14 APAC

Datasheet2 pages16 years ago

Related Parts

Bluetooth 4.0 class 2 Dual Mode surface mount data module with chip antenna
SmartConnect IoT Module, 72.2Mbps, IEEE 802.11b/g/n, 2.412GHz to 2.484GHz, U.FL Connector
2.4 GHz 72.2 Mbps 8 Mb Flash Certified 802.11 b/g/n IoT Module w/PCB Antenna
Silicon LabWF111-A-V1
Bluegiga WF111 Wi-Fi Module for Linux and Android Devices 802.11 b/g/n MAC/PHY with Internal Antenna
Silicon LabBLE112-A-V1
Bluegiga BLE112 Class 2 Bluetooth Smart Module, BLE 4.0 Single Mode with UFL Antenna
Digi InternationalXB24CZ7RIS-004
Xbee Zb S2C, Smt(Rf Pad Antenna) |Digi International XB24CZ7RIS-004

Descriptions

Descriptions of Silicon Lab WT12-A-AI provided by its distributors.

Bluetooth v2.1 + EDR SMART SOC Class II 2.1781Mbps 31-Pin SMD T/R
BLUETOOTH MODULE, WT12, IWRAP 2.2, W/CHIP ANTENNA; Supply Voltage Range:3.1V to 3.6V; Receiving Signal Range:200m; Data Rate:2.178Mbps; Operating Temperature Range:-40°C to +85°C; Development Tool Type:Hardware - Eval/Demo Board ;RoHS Compliant: Yes
BLUETOOTH MOD, V2.1, CLASS 2, 3MBPS; Supply Voltage Range:3.2V to 3.4V; Receiving Signal Range:30m; Data Rate:3Mbps; Bluetooth Version:Bluetooth 2.1 + EDR; Bluetooth Class:Class 2; Receive Sensitivity:-84dBm; Operating Temperature Range:-40°C to +85°C; Development Tool Type:Bluetooth Module; Kit Features:Integrated Chip Antenna, Enhanced Data Rate; Physical Interfaces:UART, USB; Supported Devices:WT12; Tool / Board Application:Barcode Readers, RFID Scanners, Medical Instruments, PDAs, Mobile Phones, PCs, Laptops

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs