| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | WFM200S022XNA3R | 5,000 | 1 | |||||||||
| Arrow Electronics | WFM200S022XNA3R | 5,000 | 1 | |||||||||
| Farnell | WFM200S022XNA3R | 0 | 2500 | Tape & Reel | 12h | |||||||
| Win Source | WS-WFM200S022XNA3R | 230 | 3 | 13h | ||||||||
| Worldway Electronics | WFM200S022XNA3R | 19,709 | 7 | Tape & Reel | 16h |
Download datasheets and manufacturer documentation for Silicon Lab WFM200S022XNA3R.
Download Silicon Lab WFM200S022XNA3R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Silicon Lab WFM200S022XNA3R provided by its distributors.
Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:
Download datasheets and manufacturer documentation for Silicon Lab WFM200S022XNA3R.