Silicon Lab SI88621BD-IS

5kV high speed digital isolators with integrated DCDC converter

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI88621BD-IS.

IHS

Datasheet48 pages4 years ago

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2015-07-21

Descriptions

Descriptions of Silicon Lab SI88621BD-IS provided by its distributors.

5kV high speed digital isolators with integrated DCDC converter
DIGITAL ISOLATOR, AEC-Q100, 2-CH, SOIC20
DGTL ISO 5KV 2CH GEN PURP 20SOIC
Digital Isolator, Aec-Q100, 2-Ch, Soic20; No. Of Channels:2 Channel; Propagation Delay:18Ns; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Interface Case Style:Soic; No. Of Pins:20Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |Silicon Labs SI88621BD-IS

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs