Silicon Lab SI8720BC-A-IP

SILICON LABS SI8720BC-A-IPDigital Isolator, 1 Channel, 50 ns, 2.5 V, 5.5 V, DIP, 8 Pins
Production

Price and Stock

DistributorSKUMinPkg
FarnellSI8720BC-A-IP01
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI8720BC-A-IP.

IHS

Datasheet36 pages28 years ago

Silicon Lab

Newark

Farnell

Silicon Labs SCT

Supply Chain

Introduction Date2014-07-10
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Silicon Lab SI8720BC-A-IP provided by its distributors.

SILICON LABS SI8720BC-A-IPDigital Isolator, 1 Channel, 50 ns, 2.5 V, 5.5 V, DIP, 8 Pins
3.75 kV optocoupler replacement in PDIP8
3.75 kV Opto-input, Inverting output, Enable, Low, High CMTI, 15 Mbps
Optocoupler Replacement Isolator, GW DIP8, RoHS
Silicon Labs SCT
Digital Isolators 3.75 kV Opto Hi-CMTI Inverting Output
LOGIC OUTPUT ISOLATOR, 50NS, DIP-8
DGTL ISO 3750VRMS 1CH GP 8DIP GW
DGTL ISO 3.75KV GEN PURP 8DIPGW
Interface Circuit, CMOS, PDSO8
Logic Output Isolator, 50Ns, Dip-8; No. Of Channels:1 Channel; Propagation Delay:50Ns; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Interface Case Style:Dip; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |Silicon Labs SI8720BC-A-IP

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs