Silicon Lab SI8610BC-B-IS

Single Ch 3.75 kV Isolator, 150M, 1/0, SOIC8, lead free (def out = LO)
$ 3.15
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI8610BC-B-IS.

IHS

Datasheet43 pages4 years ago

Upverter

Silicon Lab

Farnell

Newark

CAD Models

Download Silicon Lab SI8610BC-B-IS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-07-14
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 4 years ago)

Related Parts

MicrochipTC4427EOA
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube / IC MOSFET DVR 1.5A DUAL HS 8SOIC
500MA CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE | Microchip Technology Inc. MCP1725-3302E/SN
MicrochipTC4426EOA
Tube TC4426 Low-Side 2003 gate driver 30ns -40C~150C TJ 1.5A 1.5A 470mW

Descriptions

Descriptions of Silicon Lab SI8610BC-B-IS provided by its distributors.

Single Ch 3.75 kV Isolator, 150M, 1/0, SOIC8, lead free (def out = LO)
Digital Isolator, 1, 8 Ns, 2.5 V, 5.5 V, Nsoic, 8 Rohs Compliant: Yes
Digital Isolator CMOS 1-CH 150Mbps Automotive 8-Pin SOIC N Tube
Isolator; digital; 150Mbps; 3.7kV; SOIC8
3.75 kV 1-channel digital isolator
Digital Isolator, NB SOIC16, RoHS
Silicon Labs SCT
DGTL ISO 3750VRMS 1CH GP 8SOIC
DGTL ISO 3.75KV GEN PURP 8SOIC
DIGITAL ISOLATOR, 8NS, NSOIC-8
DIGITAL ISOLATOR, 8NS, NSOIC-8; No. of Channels: 1 Channel; Propagation Delay: 8ns; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Interface Case Style: NSOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operatin

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs