Silicon Lab SI8423BD-B-ISR

Dual Ch 5KV Isolator, 150M, 2/0, SOIC16, Lead Free, Adum 120

Price and Stock

Descriptions

Descriptions of Silicon Lab SI8423BD-B-ISR provided by its distributors.

DUAL CH 5KV ISOLATOR, 150M, 2/0, SOIC16, LEAD FREE, ADUM 120
DGTL ISO 5KV 2CH GEN PURP 16SOIC
Channel Type: Unidirectional, Unidirectional Channels: 2, Bidirectional Channels: -, Forward Channels: 2, Reverse Channels: 0, Maximum Data Rate (Mbps): 150, Maximum Propagation Delay (ns)9.5, Isolation Rating (kV): 5, Enable Control: 0, Package Type: WB SOIC-16, Temperature Range (C): -40 to 125 -ᄚ, Vdd (V): 2.7 - 5.5 V

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs