Silicon Lab SI8410BB-D-IS

Single Ch 2.5kV Isolator, 150M, 1/0, SOIC8, lead free
$ 1.3
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI8410BB-D-IS.

IHS

Datasheet30 pages25 years ago

Upverter

element14 APAC

Silicon Labs SCT

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Silicon Lab SI8410BB-D-IS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-01-26
Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

500MA CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE | Microchip Technology Inc. MCP1725-3302E/SN
MicrochipMIC4427YM
MOSFET Driver 2 outputs - Low Side - 4.5V-18V supply - 1.5A and 8 ohm output - SOIC N - 8 Pin.
MicrochipTC4427COA
TC4427COA; Dual MOSFET Power Driver 1.5A; 4.5 to 18V; Non-Inverting; 8-Pin SOIC
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C
Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R
Power Management ICs (PMICs); NCP1654BD65R2G; ON SEMICONDUCTOR; 8; 1.75 mm; 4.9 mm; SOIC

Descriptions

Descriptions of Silicon Lab SI8410BB-D-IS provided by its distributors.

Single Ch 2.5kV Isolator, 150M, 1/0, SOIC8, lead free
Digital Isolator CMOS 1-CH 150Mbps 8-Pin SOIC N Tube
Isolator; digital; 150Mbps; 2.5kVrms; SOIC8N
2.5 kV 1-channel digital isolator
Digital Isolator, NB SOIC8, RoHS
Silicon Labs SCT
DGTL ISO 2500VRMS 1CH GP 8SOIC
DIGITAL ISOLATOR, 1CH, -40 TO 125DEG C
Interface Circuit, CMOS, PDSO8
DIGITAL ISOLATOR, 1CH, -40 TO 125DEG C; No. of Channels: 1 Channel; Propagation Delay: 6ns; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Interface Case Style: NSOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C;

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs