Silicon Lab SI8380P-IU

Isolated Multi-Channel Input Devices for PLC Applications, QSOP-20, RoHS
$ 4.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI8380P-IU.

IHS

Datasheet32 pages4 years ago

Silicon Labs SCT

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Silicon Lab SI8380P-IU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2016-04-04
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Silicon Lab SI8380P-IU provided by its distributors.

Isolated Multi-Channel Input Devices for PLC Applications, QSOP-20, RoHS
Silicon Labs SCT
Digital Isolator Parallel Output 0ms LPF Delay 20-Pin QSOP
Digital Isolator CMOS 8-CH Automotive 20-Pin QSOP Tube
2.5 kV 8-channel PLC input isolator
2.5kV PLC Input Isolator with 8 Parallel Outputs
DIGITAL ISOLATOR, 8CH, -40 TO 125DEG C; No. of Channels: 8 Channel; Propagation Delay: 84ns; Supply Voltage Min: 2.25V; Supply Voltage Max: 5.5V; Interface Case Style: QSOP; No. of Pins: 20Pins; Operating Temperature Min: -40°C
DGTL ISO 2500VRMS 8CH GP 20QSOP

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs