Silicon Lab SI8035AA-B-IU

Digital Isolator CMOS 3-CH 10Mbps Automotive Medical 16-Pin QSOP Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI8035AA-B-IU.

IHS

Datasheet23 pages25 years ago

Silicon Lab

Farnell

CAD Models

Download Silicon Lab SI8035AA-B-IU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-06-17
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 4 years ago)

Related Parts

FSAL200 Series 5.5 V Quad 2:1 Analog Multiplexer/ Demultiplexer Switch - QSOP-16
Analog DevicesADG3257BRQZ
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin QSOP Tube
Audio/Video Switch, 4 Func, 1 Channel, CMOS, PDSO16
Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16
Analog DevicesADG3257BRQZ-REEL
Multiplexer/Demultiplexer, Qsop-16 Rohs Compliant: Yes |Analog Devices, Inc. ADG3257BRQZ-REEL
Analog DevicesADG3257BRQ
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin QSOP Tube

Descriptions

Descriptions of Silicon Lab SI8035AA-B-IU provided by its distributors.

Digital Isolator CMOS 3-CH 10Mbps Automotive Medical 16-Pin QSOP Tube
1 kV 3 Channel Digital Isolator, QSOP16, RoHS
Silicon Labs SCT
DIGITAL ISOLATOR, 3CH, -40 TO 125DEG C
DGTL ISO 1KV 3CH GEN PURP 16QSOP
DGTL ISO 1000VRMS 3CH GP 16QSOP
DIGITAL ISOLATOR, 3CH, -40 TO 125DEG C; No. of Channels: 3 Channel; Propagation Delay: 40ns; Supply Voltage Min: 3.15V; Supply Voltage Max: 5.5V; Interface Case Style: QSOP; No. of Pins: 16Pins; Operating Temperature Min: -40°C

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs