Silicon Lab SI7210-B-00-IV

Si7210 Series I2C Hall Effect Magnetic Position and Temperature Sensor 5-Pin SOT-23 Cut Tape
$ 0.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI7210-B-00-IV.

IHS

Datasheet34 pages2 years ago

Silicon Lab

element14 APAC

Newark

Inventory History

3 month trend:
-0.69%

CAD Models

Download Silicon Lab SI7210-B-00-IV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-07-19
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Descriptions

Descriptions of Silicon Lab SI7210-B-00-IV provided by its distributors.

Si7210 Series I2C Hall Effect Magnetic Position and Temperature Sensor 5-Pin SOT-23 Cut Tape
SENSOR HALL EFFECT I2C SOT23-5 / Hall Effect Sensor Single Axis SOT-23-5
Hall Effect Sensor Latch 1.8V/2.5V/3.3V/5V Automotive 5-Pin SOT-23 Tape
I2C programmable Hall effect magnetic sensor with push-pull output
Hall effect magnetic sensor with latch
HALL EFFECT SENSOR, AEC-Q100, SOT-23-5; Hall Effect Type: Magnetic Position Sensor; Output Current: -; Sensor Case Style: SOT-23; No. of Pins: 5Pins; Supply Voltage Min: 1.71V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; MSL: MSL 2 - 1 year; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI7210B00IV