Silicon Lab SI7201-B-32-IV

Switch/Latch Hall Effect Magnetic Position Sensor, SOT23-3, -40 to 125°C, RoHS
$ 0.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI7201-B-32-IV.

IHS

Datasheet32 pages2 years ago

Silicon Lab

Newark

Burklin Elektronik

Inventory History

3 month trend:
-14.29%

Supply Chain

Introduction Date2019-07-30
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Descriptions

Descriptions of Silicon Lab SI7201-B-32-IV provided by its distributors.

Switch/Latch Hall Effect Magnetic Position Sensor, SOT23-3, -40 to 125°C, RoHS
Silicon Labs SCT
Hall effect sensor, 4.1 to 7 mT, 1.71-5.5 V, SI7201-B-32-IV, SOT-23-3, -40 to 125 °C
Hall effect magnetic sensor with omnipolar switch
MAGNETIC SWITCH OMNIPOL SOT23-3 / Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3
MAG POS SENSOR, 0.006T, 5.5V, SOT-23-3; Operating Point Typ:0.006T; Release Point Typ:0.005T; Hysteresis Typ:-; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; Sensor Case / Package:SOT-23; No. of Pins:3 Pin; Output Interface:- RoHS Compliant: Yes

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI7201B32IV