Silicon Lab SI7201-B-04-IVR

Si7201 Series Switch/Latch Hall Effect Magnetic Position Sensor -40 to 125°C 3-Pin SOT-23 T/R
$ 0.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI7201-B-04-IVR.

Silicon Lab

Datasheet32 pages6 years ago

IHS

Arrow.cn

Inventory History

3 month trend:
-98.63%

CAD Models

Download Silicon Lab SI7201-B-04-IVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-07-19
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Descriptions

Descriptions of Silicon Lab SI7201-B-04-IVR provided by its distributors.

Si7201 Series Switch/Latch Hall Effect Magnetic Position Sensor -40 to 125°C 3-Pin SOT-23 T/R
Hall Effect Sensor Omnipolar 1.8V/2.5V/3.3V/5V 3-Pin SOT-23 T/R
Hall effect magnetic sensor with omnipolar switch
MAGNETIC SWITCH OMNIPOL SOT23-3
Silicon Labs Si7201-B-04-IVR 霍尔传感器
MAG POS SENSOR, 0.001T, 5.5V, SOT-23-3; Operating Point Typ:0.001T; Release Point Typ:0.0006T; Hysteresis Typ:-; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; Sensor Case / Package:SOT-23; No. of Pins:3 Pin; Output Interface:- RoHS Compliant: Yes

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI7201B04IVR